MY-1090LBH
MY-1090LBH
- Panel size
- 10,1 Inch
- Resolution
- 1280x800 Pixel
- Aspect ratio
- 16:10
- Backlight
- LED
- Brightness
- 400 cd/m²
- Viewing angles
- 85858585 °
- Technology
- LCD/TFT
- Contrast
- 1000:1
- Reaction time
- 14 ms
- Fanless
- YES
- 24/7 certified
- -10 - +50
- Length
- 258 mm
- Height
- 177 mm
- Width
- 36,9 mm
- Weight
- 2 KG
- Open frame
- NO
- Powerconsumpt.
- 24 watt
- Operating sys.
- Android 11
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Sampling in March, production release in May 2022. Contact us now for samples!
This powerhouse display is specifically designed to be on the table and offered for installations where the touch display should support an operating system, such as the preferred architecture of Zoom Rooms. The Mimo Myst for Android™ connects over one simple Ethernet cable, making it simple to install and seamless to connect, with the added convenience of running Android™.
With power provided over PoE, the 10.1” Mimo Myst for Android™ can accommodate long distance installations, up to 100 meters, without the hassle of complex cords or extenders. By eliminating the need for complicated installation or the need for extra cords, the Mimo Myst for Android™ maximizes flexibility in the conference room, allowing for seamless setup, moveable furniture and room figurations, and long-distance installation.
Sleek and premium with a high-end, low-profile design and offered at an unbeatable price, this display complies with Microsoft Teams and Zoom Rooms, is available in a wall mount or swivel table mount and has a vibrant high bright, high contrast and a nearly 180 degree viewing angle. Additional features include integrated cable management and strain relief, two separate audio paths for speakers and headphones, ambient light, human presence, temperature and orientation sensors, and support for standby and low-power modes with auto wakeup.
An ideal conference room interface at a truly accessible price point, the Mimo Myst for Android™ optimizes your space, offers the convenience of running Android™, and minimizes long-term costs by cutting the need for ongoing IT support or extensive installation. The Mimo Myst for Android™ is truly built to support your conference room now and as the workplace evolves.