MCT-DB15
MCT-DB15
Description:
Monitor Stand, Tilt Bracket, Pre-Drilled
Supplier:
Mimo Monitors
Matchcode:
MCT-DB15
Rutronik No.:
DISMON1669
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- United States
- Supplier Lead time
- 3 weeks
This rotating monitor stand can be used to display promotional messages and advertising. The monitor tilt stand is constructed from steel and finished with fitted resin covers, this stand includes a titling bracket, which has VESA 75 x 75 mounting pattern.
- For 100 x 100 VESA compatible screens like monitors, electronic picture frame, tablet, and more.
- Bracket tilts 90-degrees.
- Base has rubber padding to prevent damage to surfaces.
- Cable management system keeps cords organized and out of the way.
- Dimensions: Overall: 9-3/8”w x 9-1/8”d x 11-1/2”h Base: 9-3/8” x 9-1/8” Maximum Weight Capacity: 4.2 lbs. Weight: 17.5-lbs.
Monitor Stand, Tilt Bracket, Pre-Drilled Mount Holes, Black, for 15.6" screens