MCT-7AP-OPT
MCT-7AP-OPT
Description:
7inch Tablet Adapter Plate for MCT-DB01
Supplier:
Mimo Monitors
Matchcode:
MCT-7AP-OPT
Rutronik No.:
DISMON1666
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- United States
- Supplier Lead time
- 2 weeks
This 7" tablet adapter plate allows you to mount our 7" tablets which have a Vesa 75mm x 50mm mounting pattern to a 75mm x 75mm mounting pattern so the tablet can mount to the Mimo Desk Top Stand MCT-DB-01.
- Made from Black sturdy resin material
- Mounts to the Vesa holes in the back of the 7" tablet