Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Intelligent Displays
  4. Mimo Monitors Intelligent Displays
Please login for custom pricing, delivery terms and real time stock information

MCT-320HPQ

MIMO
MIMO MCT-320HPQ

image shown is a representation only

MCT-320HPQ

Description: 32 DS Tablet RK3288 Android 8.1 Supplier: Mimo Monitors Matchcode: MCT-320HPQ Rutronik No.: DISIMO1104 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Panel size
32 Inch
Resolution
1920x1080 Pixel
Aspect ratio
16:9
Backlight
LED
Brightness
300 cd/m²
Viewing angles
85858585 °
Technology
LCD/TFT
Contrast
3000:1
Reaction time
N/A ms
Oper.temp.
-10 - +50 °C
Fanless
YES
24/7 certified
YES
Length
756.1 mm
Height
450.7 mm
Width
45.9 mm
Weight
5 KG
Open frame
NO
Powerconsumpt.
60 watt
Processor
RK3288
Operating sys.
And. 8.1
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84713000000
Country
United States
Supplier Lead time
10 weeks
The Adapt-IQV 32” by Mimo

Mimo Monitors’ high-end tablets are designed specifically for the commercial and retail space. The commercial tablets are optimized for the unique needs of these applications, providing 24/7 running capability and superior performance over consumer tablet models. The Adapt-IQV digital signage media player is designed with durable hardware that is crafted and tested for the demands of commercial environments, including a rugged case and tempered glass exterior, and SD card protection system, stereo audio output, VESA mounting capabilities, and more.

The Adapt-IQV Mimo digital signage system is designed with versatile connectivity options, including the option to enable secure, wired Ethernet connection, as well as strong, high-performing wireless connections. The Adapt-IQV tablet is expertly engineered to prevent the need for battery power, making it a durable and easily integrated tool for a variety of commercial environments.

The Mimo Adapt-IQV digital signage media player is uniquely designed for exceptional user experience, offering a durable mounted Android digital display option for a variety of commercial applications, including retail POS/POP, businesses in the industrial sectors, and hospitality industries. This digital signage system is optimized for integration into kiosks, end-cap displays, as well as customer-facing digital and touch screen display applications in the POS/POP retail space.

Software for managing your fleet at scale: Device Management and Kiosk Software

When companies create an amazing experience on one device, it is often a struggle to deploy and support the hardware at scale. For any multi-unit deployment, Mobile Device Management (MDM) is a crucial piece of any device deployment and MService, Mimo Monitors’ new remote device management software, allows for convenient and comprehensive cloud-based display management from any location around the globe. MService was specifically built to manage fleets of devices quickly and easily and is custom-tailored and installed on all Mimo hardware. MService offers simple and seamless management of a limitless number of devices at an accessible and unbeatable price point. Now customers can rely on Mimo’s superior customer service as a one-stop-shop for hardware and remote device management software needs. This combination of hardware and software alleviates challenges by adding the functionality required to solve our customers’ pain points.

In addition, Mimo Monitors kiosk software, MLock is a FREE, pre-installed application with the capability to “lock down” your device by securely disabling physical buttons and the touchscreen. MLock supports two methods of locking down your device. The first method is by configuring MLock to launch your custom application that will take control of the device. The second method is by using one of MLock’s two play modes, video player or web viewer, to display video content or lock the browser to a URL that you provide. Mimo Monitors also offers an MLock SDK that can be used to bundle Mimo services into your application. 

MService can be used to remotely update MLock settings, to push new content, or to re-configure how the tablet is locked. MService and MLock are an unbeatable combination of capabilities that simplify your deployment. However, if you prefer to use a separate 3rd party MDM, we are certified with Moki, Airwatch, and others.

Commercial tablet displays optimized for long-term integration and customer support

The Adapt-IQV commercial digital display is designed specifically for long-term use. The hardware used in the internal assembly was chosen specifically for its ability to remain current and relevant over the long-term, preventing the need for hardware upgrades by the end user. By prioritizing long product life, Mimo Monitors ensures product and software continuity throughout different phases of services and rollouts.

Quad Core ARM A17

The Mimo Adapt-IQV 32-inch digital signage system uses a quad core Cortex A17 chipset with a 1.8GHz peak frequency that supports the latest ARM processor optimized package. Apps launch instantly and run smoothly. The processor features a quad-core GPU, so that all graphic-intensive apps are fluid and lifelike. All this, combined with 2GB of dual-channel DDR3 memory, distinguishes our digital signage media player from other solutions.

Android 8.1 Oreo OS, license free

The quad-core Adapt-IQV with Android 8.1 OS has accelerated webpage opening speed by 50%, app installation speed by 25%, app loading speed by 16%, video and photo loading speed by 30%. The Adapt-IQV digital signage system by Mimo can be installed with applications downloaded from Android Market for different customized demands.

Multi-touch, high-quality tempered glass panel

The Adapt-IQV 32” digital signage media player’s10-point multi-touch projected display panel for an impressive and enjoyable user experience.  The Adapt-IQ digital signage system is optimized for long-term use and unsurpassed durability, with a scratch-free tempered glass display with advanced laser carving and double-deck glass. The touch panel is expertly designed for a simple and pleasant user experience, responding instantly and accurately without dead corners or unresponsive space.

Wired Ethernet, VESA mount display option

The Adapt-IQV digital signage media player is optimized for commercial display spaces, with the inclusion of convenient VESA mounting holes on the backside of the tablet, and a protected SD card slot for ease of integration with marketing materials in the commercial and retail environments. The Adapt-IQV tablet comes equipped with built-in wireless Wi-Fi capability, as well as an RJ45 Ethernet connection. There is also the option for additional SD memory to expand internal memory capacity for your needs. The Mimo tablet display is device-friendly, able to connect with printers, bar code scanners, and other USB accessories in order to provide a fully integrated functionality in any commercial or retail space.


Smooth HD video playback with HTML5 and Flash support

Mimo’s Adapt-IQV digital signage system delivers smooth, full HD 1080P video playback for impressive commercial display applications, compatible with a wide variety of formats including 480P, 720P and 1080P; TS, H.24, MPEG4, WMV and more. The tablet offers the function to access webpages and online videos and games for commercial use. It also supports a wide range of animation technologies, including HTML5 and Adobe Flash 11.0.

Best commercial and retail tablet for customer experience

Designed with the end user in mind, Mimo Monitors’ tablets offer a superior customer experience with a rich, interactive display. The Adapt-IQV tablet is designed for customized client interactions for a wide array of commercial and retail environments, from kiosks to customer-facing touch screen display areas. High-performance hardware is matched with a high-quality ABS case and a zero-bezel design to ensure optimal lifetime and scratch resistance in commercial and retail applications.

Request or order:

Please login
1.508,99 $
1.508,99 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2025 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message