MCT-215HPQ-5MC
MCT-215HPQ-5MC
- Panel size
- 21.5 Inch
- Aspect ratio
- 16:9
- Backlight
- LED
- Viewing angles
- 85858585 °
- Technology
- LCD/TFT
- Contrast
- 3000:1
- Reaction time
- N/A ms
- Fanless
- YES
- 24/7 certified
- -10 - +50
- Length
- 536.6 mm
- Height
- 330.2 mm
- Width
- 44.5 mm
- Weight
- 5 KG
- Open frame
- NO
- Powerconsumpt.
- 38 watt
- Processor
- RK3288
- Operating sys.
- Android 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- Supplier Lead time
- 2 weeks
Mimo Monitors’ high-end tablets are designed specifically for the commercial and retail space. The commercial tablets are optimized for the unique needs of these applications, providing 24/7 running capability and superior performance over consumer tablet models. The Adapt-IQV digital signage media player is designed with durable hardware that is crafted and tested for the demands of commercial environments, including a rugged case and tempered glass exterior, and SD card protection system, stereo audio output, VESA mounting capabilities, and more.
The Adapt-IQV Mimo digital signage system is designed with versatile connectivity options, including the option to enable secure, wired Ethernet connection, as well as strong, high-performing wireless connections. The Adapt-IQV tablet is expertly engineered to prevent the need for battery power, making it a durable and easily integrated tool for a variety of commercial environments.
The Mimo Adapt-IQV digital signage media player is uniquely designed for exceptional user experience, offering a durable mounted Android digital display option for a variety of commercial applications, including retail POS/POP, businesses in the industrial sectors, and hospitality industries. This digital signage system is optimized for integration into kiosks, end-cap displays, as well as customer-facing digital and touch screen display applications in the POS/POP retail space.