Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. Mimo Monitors Industrial Monitors
Please login for custom pricing, delivery terms and real time stock information

MCT-10HPQ-POE-5MC

MIMO
MIMO MCT-10HPQ-POE-5MC

image shown is a representation only

MCT-10HPQ-POE-5MC

Description: 10.1 DS Tablet+Cam RK3288 And.8.1 PoE Supplier: Mimo Monitors Matchcode: MCT-10HPQ-POE-5MC Rutronik No.: DISMON1608 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Panel size
10.1 Inch
Aspect ratio
16:10
Backlight
LED
Viewing angles
85858585 °
Technology
LCD/TFT
Contrast
800:1
Reaction time
N/A ms
Fanless
YES
24/7 certified
-10 - +50
Length
252 mm
Height
178 mm
Width
24 mm
Weight
2 KG
Open frame
NO
Powerconsumpt.
18 watt
Processor
RK3288
Operating sys.
And. 8.1
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84713000000
Country
United States
ABC-Code
A
Supplier Lead time
12 weeks
The Adapt-IQV 10” by MimoNow available in white on special order.  Contact us for details. 

Looking for a tablet designed for demanding commercial use and supported in fit, form, and function for the long term? The Adapt-IQV by Mimo is not a consumer tablet, but an Android-powered signage player thoughtfully designed for commercial use where running 24/7 is crucial. With hardware designed for commercial and retail use, added features such as robust case, tempered glass, design and testing for 24/7 use, VESA mounting, SD card protection system, stereo audio output, our tablet is the best Android solution for the demanding commercial and retail environment. The Adapt-IQV utilizes the security of wired with optional power over Ethernet OR the convenience of wireless Ethernet connections. Designed for fixed applications where a rugged mountable Android-powered signage player is desired and where battery power is not required.
The Mimo Adapt-IQV Android-powered signage player is designed to enhance the customer experience and provide the most cost-effective solutions for retail POS/POP, commercial, industrial, and hospitality markets. Perfect for end-cap displays, kiosks, or as a customer-facing display in retail POS/POP environments.  The 10.1" tablet also includes two, 8 Ohm, 2 watt speakers for audio output.

Shop Mimo Monitors' collection of wholesale tablet accessories.

Software for managing your fleet at scale: Device Management and Kiosk Software

When companies create an amazing experience on one device, it is often a struggle to deploy and support the hardware at scale. For any multi-unit deployment, Mobile Device Management (MDM) is a crucial piece of any device deployment and MService, Mimo Monitors’ new remote device management software, allows for convenient and comprehensive cloud-based display management from any location around the globe. MService was specifically built to manage fleets of devices quickly and easily and is custom-tailored and installed on all Mimo hardware. MService offers simple and seamless management of a limitless number of devices at an accessible and unbeatable price point. Now customers can rely on Mimo’s superior customer service as a one-stop-shop for hardware and remote device management software needs. This combination of hardware and software alleviates challenges by adding the functionality required to solve our customers’ pain points.

In addition, Mimo Monitors kiosk software, MLock is a FREE, pre-installed application with the capability to “lock down” your device by securely disabling physical buttons and the touchscreen. MLock supports two methods of locking down your device. The first method is by configuring MLock to launch your custom application that will take control of the device. The second method is by using one of MLock’s two play modes, video player or web viewer, to display video content or lock the browser to a URL that you provide. Mimo Monitors also offers an MLock SDK that can be used to bundle Mimo services into your application. 

MService can be used to remotely update MLock settings, to push new content, or to re-configure how the tablet is locked. MService and MLock are an unbeatable combination of capabilities that simplify your deployment. However, if you prefer to use a separate 3rd party MDM, we are certified with Moki, Airwatch, and others.

Engineered for long-term use and support

The Adapt-IQV by Mimo is designed and supported as a commercial product with a long lifecycle. The external specifications and tooling are controlled to withstand a long product life and guarantee continuity for all phases of project rollouts and service. The internal assemblies were developed specifically for the Adapt-IQV model and unlike other solutions are not subject to obsolescence. Though internal components may change for the better, such conversions can be done without modification by the end user.

Quad Core ARM A17

The Mimo Adapt-IQV 10-inch Android-powered signage player uses a quad core Cortex A17 chipset with a 1.8GHz peak frequency that supports the latest ARM processor optimized package. Apps launch instantly and run smoothly. The processor features a quad-core GPU, so that all graphic-intensive apps are fluid and lifelike. All this, combined with 2GB of dual-channel DDR3 memory, distinguishes our tablet from other solutions.

Android 8.1 Oreo OS, license free

The quad-core Adapt-IQV with Android 8.1 OS has accelerated webpage opening speed by 50%, app installation speed by 25%, app loading speed by 16%, video and photo loading speed by 30%. The Adapt-IQV by Mimo can be installed with applications downloaded from Android Market for different customized demands.

High-quality multi-touch panel with tempered glass

Our Android-powered signage player’s 10-point multi-touch projected capacitive panel responds instantly and accurately without dead corners. Users can interact with your designed app with ease and comfort. The capacitive touch panel is composed of scratch-free tempered glass and produced with advanced laser carving and a state-of-the-art double-deck glass process.

VESA mount, wired Ethernet and Optional Power over Ethernet (PoE)

The Adapt-IQV is specifically designed for commercial and retail applications, not consumer use. With this in mind, our tablet is designed with VESA mounting holes on the back and an SD card protection system to suit demanding environments. The Adapt-IQV 10-inch Android-powered signage player comes with built-in Wi-Fi, a wired RJ45 Ethernet connection, and internal memory can be expanded as needed through the SD memory slot. In addition to wired Ethernet, our tablet can be optionally configured with Power over Ethernet (PoE). Peripherals such as printers and bar code scanners are easily connected to the USB ports found on the rear of the tablet.

Add-On Module Slots

Our 10-inch Android-powered signage player features three USB-based add-on module slots. These slots can accept USB accessories such as a NFC module, magnetic stripe reader, or 2D barcode reader. As future requirements evolve, new hardware capabilities can be added.

Play Full HD video smoothly, support Flash & HTML5

The Adapt-IQV by Mimo plays 4k videos smoothly, and is compatible with 480P, 720P, and 1080p videos in all kinds of formats: TS, H.264, WMV, MPEG4, etc. The tablet supports Adobe Flash 11.0 and HTML5 animation technology, and can easily access dynamic webpage, and on-line videos or games.

Fully-equipped commercial and retail tablet

Our 10-inch tablet is fully equipped with all the core tablet functions for running advanced and sophisticated client applications. Furthermore, the sleek design and state-of-the-art specifications combine to offer users a rich and interactive experience.

Light, Durable, Elegant, Modern, Professional

The Adapt-IQV 10.1” tablet is protected by a high-quality ABS case with modern zero-bezel design to deliver ultimate scratch resistance.

Stocked Variants

The Adapt-IQV 10.1” tablet with PoE is a standard stocked item. It is available without PoE for larger or custom orders.

Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message