Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. Mimo Monitors Industrial Monitors

M21580C-OF

MIMO
MIMO M21580C-OF

image shown is a representation only

Description: 21.5 Open Frame Cap-Touch HDMI VGA Supplier: Mimo Monitors Matchcode: M21580C-OF Rutronik No.: DISMON1647 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Screensize
21.5 inch
Brightness
300 cd/m²
Resolution
1920x1080 pixel
Viewing angle
89898989 u/d/l/r
Colours
16.7M
Width
320.6 mm
Height
533.6 mm
Depth
41 mm
Contrast
1000:1
Backlight Sys.
LED
Operating temp.
0 - +50 °C
Display Type
TFT
TFT with Touch.
YES
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85285291000
Country
United States
Supplier Lead time
2 weeks

Our visually striking M21580C-OF open frame monitor with HDMI is 21.5 inches of gloriously vivid color, crispness, and utmost quality synonymous with the Mimo Monitors brand. This powerful open-frame capacitive touch display is ideal for systems integrators and OEMS seeking a touch display that doesn’t sacrifice efficiency or reliability for price, allowing owners to win in all three areas. Whether intended for use in retail, kiosk, or industrial workplaces, we’re confident that the M21580C-OF HDMI LCD monitor will be a welcome addition to your environment. The display’s open frame design allows for the incorporation of a long-lasting molded metal product cycle-enclosure, intended for maximum integration compatibility with equipment or enclosures. Future generation panels can be phased-in without external changes as a result of our meticulously detailed engineering efforts invested in this display.

Speaking of displays, the M21580C-OF open frame monitor with HDMI boasts a 1920x1080, 21.5-inch, 20W LCD panel, which we can readily provide with either projected capacitive (PCAP) multi-touch functionality (M21580C-OF). If you’d rather opt for a non-touch display, we also have you covered with the M21580-OF. Regardless of your selection, we’ll also provide a 3-year warranty for the panel and electronics as a way of saying thanks.

With the panel wide viewing angle of this generous display, the HDMI LCD monitor can fully operate in landscape and portrait orientations. Mimo Monitors has worked hard to enable users to get the very most out of this product, incorporating a dazzling array of features. Among them, you’ll find analog and digital interfaces, multi- lingual on-screen display (OSD), mounting VESA as standard, as well as included mounting brackets for front-mounted operation.

Open Frame 21.5” Wide Viewing Angle Monitor
  • 1920x1080 Resolution, 16:9 aspect ratio
  • 1000:1 contrast ratio, and 300-nit brightness (LCD panel)
  • 10 point multi-touch capacitive touch panel. Windows 10 and Linux HID support (MAC coming soon)
  • High quality panel with 89/89/89/89 viewing angle.
  • Front-mount and VESA mount compatibility as standard (rear mount optional)
  • VGA, DVI, and HDMI (via adapter) inputs with USB for touch as well as external AC/DC power
  • Long-lasting product cycle-enclosure, designed for easy replacement
  • Schematics available upon request
Applications:
  • Kiosk information system
  • Gaming and amusement
  • Light industrial shop-floor automation
USB Extender

For situations requiring your display to be located a distance away from your computer, look no further than our USB extender. It is fully compatible with our entire line of USB-compatible displays, and doesn’t require AC power or drivers to work, allowing for a true plug-and-play device. Our USB extender’s two-port USB 2.0 hub allows for a high-speed extension solution to your connectivity struggles with distant systems. Unlike those of our competition, this extender makes use of the Power over Twisted Pair function to efficiently power the remote side from the source side, and it is fully compatible with Windows, Linux, and Mac OS to ensure maximum co-operation with our Mimo USB displays and other devices.


Request or order:

Please login
598,02 $
598,02 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title