Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. Mimo Monitors Industrial Monitors
Please login for custom pricing, delivery terms and real time stock information

M19024-OF

MIMO
MIMO M19024-OF

image shown is a representation only

M19024-OF

Description: 19.0 Open Frame Non-Touch HDMI DVI Supplier: Mimo Monitors Matchcode: M19024-OF Rutronik No.: DISMON1646 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Screensize
19.0 inch
Brightness
250 cd/m²
Resolution
1280x1024 pixel
Viewing angle
89898989 u/d/l/r
Colours
16.7M
Width
356.2 mm
Height
428.8 mm
Depth
39.3 mm
Contrast
1000:1
Backlight Sys.
LED
Operating temp.
0 - +50 °C
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85249100000
Country
United States
Supplier Lead time
2 weeks

For OEMs and system integrators in search of a cost-effective display solution, the 19” M19024-OF wide viewing angle monitor is the answer. Ideal for a variety of applications including retail, kiosk, and industrial needs, this rugged model is suited for integration into other equipment or enclosures. The molded metal product cycle-enclosure ensures that future generation panels can be phased in without necessitating any external changes. Our 19” display is available in two different models, with a choice of projected capacitive (PCAP) multi-touch (M19024C-OF) or non-touch display (M19024-OF), depending on your needs. This state-of-the-art open frame display is backed by a 3-year warranty on all electronics.

Mimo’s 19” wide viewing angle monitor has a panel-wide viewing angle and can display in both portrait and landscape orientations. The wide range of features includes analog and digital interfaces and multi-lingual on-screen display (OSD). VESA mounting comes standard, in addition to mounting brackets for front mount needs (rear mount optional).

Open Frame 19.0” Wide Viewing Angle Monitor

Explore the impressive features of our 19” open-frame non-touch display:

  • 1280x1024 Resolution, 5:4 aspect ratio
  • 1000:1 contrast ratio, and 250-nit brightness (LCD panel)
  • High-quality panel with 178° x 178° viewing angle.
  • Mounting: VESA mount, front mount (rear mount optional)
  • Inputs: VGA, DVI, and HDMI (via adapter), external AC/DC power
  • Durable product cycle-enclosure. Future generation panels installed without external changes.
  • Mechanical drawings available upon request
Applications:

Our open-frame non-touch display is ideally suited to a number of applications, including:

  • Kiosk information system (retail, higher education, hospitality, wayfinding, digital directories)
  • Gaming and amusement
  • Light industrial shop-floor automation

Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message