Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. Mimo Monitors Industrial Monitors
Please login for custom pricing, delivery terms and real time stock information

M15680-OF-B

MIMO
MIMO M15680-OF-B

image shown is a representation only

M15680-OF-B

Description: 15.6 Open Frame Non-Touch HDMI VGA Supplier: Mimo Monitors Matchcode: M15680-OF-B Rutronik No.: DISMON1642 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Screensize
15,6 inch
Brightness
300 cd/m²
Resolution
1920x1080 pixel
Viewing angle
85858585 u/d/l/r
Colours
16.7M
Width
248 mm
Height
382 mm
Depth
44,5 mm
Contrast
700:1
Backlight Sys.
LED
Operating temp.
0 - +50 °C
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85249100000
Country
United States
Supplier Lead time
3 weeks

The M15680-OF-B open frame, desk top or wall mountable LCD monitor offers customers a unique way to deliver a cost-effective touch solution for OEMs and systems integrators. With the open frame, desktop or wall mountable non-touch display the M15680-OF-B is the perfect choice for any industrial, retail or commercial needs. Mimo Monitors products are made to last with molded metal product cycle-enclosures that make integration with existing equipment, or enclosures, an easy task. If after some time you discover that additional generation panels are necessary they can be added without having to do any external changes which is another way Mimo Monitors sets themselves apart from the competition. There is an impressive range of features available on the M15680-OF-B HDMI computer display including both analog and digital interfaces. With multi-lingual on-screen display (OSD) and various mounting options, including VESA standard and front mount brackets, this open frame LCD monitor is certain to meet all potential needs.

There is no shortage of choice when it comes to the 15.6” HDMI computer display. Take your pick of projected capacitive (PCAP) multi-touch (M15680C-OF-B) or non-touch display only (M15680-OF-B).Mimo Monitors is proud to stand behind their products and offer a 3 year warranty on the touch panel and all electronics.

Possible applications include Kiosk information system, Gaming and amusement and Light industrial shop-floor automation.

Open Frame, Desktop or Wall Mountable 15.6” Wide Viewing Angle 1080p Monitor with black housing
  • 1920x1080 Resolution, 16:9 aspect ratio
  • Mounting includes front-mount and VESA mount (rear mount optional)
  • VGA, DVI, and HDMI (via adapter) inputs and external AC/DC power
  • Long lasting product cycle-enclosure. Future generation panels phased-in without external changes.
  • All black housing
  • Mechanical drawings available upon request
Applications:
  • Kiosk information system
  • Gaming and amusement
  • Light industrial shop-floor automation
  • Desktop, information or check-in
  • Wall mount applications


Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message