CBL-USB5.0M-760C-OF
CBL-USB5.0M-760C-OF
Description:
5M (16') USB Cable
Supplier:
Mimo Monitors
Matchcode:
CBL-USB5.0M-760C-OF
Rutronik No.:
DISMON1769
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Width
- 5000 mm
- Height
- 2 mm
- Depth
- 2 mm
- Power supply
- N Y/N
- OSD Set
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ACC SET
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
5M (16') Black USB Cable for Mimo Monitors
Used With: UM-760C-OF, UM-760RK-OF