MA5721FP/A
MA5721FP/A
Description:
Genio 510/700 LO4X VMDDR for LP4x/DDR4
Supplier:
Mediatek Inc.
Matchcode:
GENIO 510/700 KIT
Rutronik No.:
ICMPU1269
Unit Pack:
3000
MOQ:
3000
package:
WL-CSP
Packaging:
REEL
- Type
- PMIC
- V(in)min
- 0
- for MPU1
- 0
- Packaging
- REEL
- Package
- WL-CSP
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks