XR22800IL32-F
XR22800IL32-F
Description:
Hi-Speed USB to 10/100 Ethernet
Supplier:
MAXLINEAR Inc.
Matchcode:
XR22800IL32-F
Rutronik No.:
ICCOM1650
Unit Pack:
1
MOQ:
490
package:
QFN32
Packaging:
TRAY
- Vcc(min)
- 4.4 V
- Vcc(max)
- 5.25 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks