SPX2945M3-L-3-3/TR
SPX2945M3-L-3-3/TR
Description:
LDO VREG 0,4A 1% 3,3V SOT-223
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX2945M3-L-3-3/TR
Rutronik No.:
STVREG1297
Unit Pack:
2500
MOQ:
2500
package:
SOR-223
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.4 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOR-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks