SP490CN-L/TR
SP490CN-L/TR
Description:
RS485/422 1RX 1TX 5Mbps SOIC8
Supplier:
MAXLINEAR Inc.
Matchcode:
SP490CN
Rutronik No.:
STDCOM1012
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
REEL
- Type
- RS485/422
- Data rate
- 5 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4.75 V
- Vcc(max)
- 5.25 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks