99AFCA


99AFCA
Description:
Ethernet PHY XWAY 1G GPY115
Supplier:
MAXLINEAR Inc.
Matchcode:
99AFCA
Rutronik No.:
ICCOM1628
Unit Pack:
1
MOQ:
1
package:
QFN56
Packaging:
TRAY
- Type
- Ethernet
- Vcc(min)
- 2.5 V
- Vcc(max)
- 3.3 V
- Top(min)
- 0 °C
- Top(max)
- 8 °C
- Mounting
- SMD
- Footprint
- 81 mm²
- Automotive
- NO
- Package
- QFN56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks