99AFC6
99AFC6
Description:
Ethernet PHY XWAY 2.5G GPY211
Supplier:
MAXLINEAR Inc.
Matchcode:
GPY211C0VC
Rutronik No.:
ICCOM1654
Unit Pack:
1
MOQ:
1
package:
VQFN56
Packaging:
TRAY
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.3 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- VQFN56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A991
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks