VN30.23/10546
VN30.23/10546
Description:
EI30/24/2ST 230V/12V-2,6VA
Supplier:
MARSCHNER
Matchcode:
TRANSF2,6VA230V/12V
Rutronik No.:
TRANSF1257
Unit Pack:
100
MOQ:
300
Packaging:
TRAY
- Mounting
- THT
- Core size
- EI30/24
- Power
- 2,6 VA
- Secondary volta
- 12 V
- Length
- 32,5 mm
- Width
- 27,5 mm
- Height
- 34,8 mm
- T(A)max
- 70 °C
- Test voltage
- 4 kV
- Temp.class
- F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+5
- Pin Secondary
- 7+9
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks