VN30.15/10524
VN30.15/10524
Description:
EI30/15,5 230V/12V-2VA
Supplier:
MARSCHNER
Matchcode:
TRANSF2,0VA230V/12V
Rutronik No.:
TRANSF1201
Unit Pack:
100
MOQ:
300
Packaging:
TRAY
Find Alternatives
- Mounting
- THT
- Core size
- EI30/15,5
- Design
- PCB
- Power
- 2 VA
- Primary voltage
- 230 V
- Secondary volta
- 12 V
- Count of pin
- 10 pcs.
- Cuted pin
- 6pcs
- UL-No.
- 506
- ENEC-No.
- 10
- Length
- 32,5 mm
- Width
- 27,5 mm
- Height
- 26,5 mm
- T(A)max
- 70 °C
- Test voltage
- 4 kV
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+5
- Pin Secondary
- 7+9
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks