VN30.12/11227
VN30.12/11227
Description:
EI30/12,5/2 230V/2x6V-1,2VA EuP
Supplier:
MARSCHNER
Matchcode:
TRANSF1,2VA230V/2X6V
Rutronik No.:
TRANSF1242
Unit Pack:
1
MOQ:
300
Packaging:
TRAY
Find Alternatives
- Mounting
- THT
- Core size
- EI30/12
- Design
- PCB
- Power
- 1,2 VA
- Primary voltage
- 230 V
- Secondary volta
- 6 V
- Secondary volta
- 6 V
- ENEC-No.
- 10
- Length
- 32,5 mm
- Width
- 27,5 mm
- Height
- 24 mm
- T(A)max
- 70 °C
- Test voltage
- 4 kV
- Temp.class
- F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+5
- Pin Secondary
- 6+7,9+10
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks