VN30.10/20939-1
VN30.10/20939-1
Description:
EI30/10,5/2ST 115V/6V-1,5VA
Supplier:
MARSCHNER
Matchcode:
TRANSF1,5VA115V/6V
Rutronik No.:
TRANSF1264
Unit Pack:
100
MOQ:
300
Packaging:
TRAY
Find Alternatives
- Mounting
- THT
- Core size
- EI30/10,5
- Design
- PCB
- Power
- 1.5 VA
- Primary voltage
- 115 V
- Secondary volta
- 6 V
- Count of pin
- 10 pcs.
- Cuted pin
- 6pcs
- UL-No.
- 1585
- ENEC-No.
- 10
- Length
- 32.5 mm
- Width
- 27.5 mm
- Height
- 22 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 60 gr.
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+5
- Pin Secondary
- 7+9
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 17 weeks