VN20.6/09470
VN20.6/09470
Description:
EE20/6,1/2ST 230V/24V-0,35VA
Supplier:
MARSCHNER
Matchcode:
TRANSF0,35VA230V/24V
Rutronik No.:
TRANSF1480
Unit Pack:
250
MOQ:
250
Packaging:
TRAY
Find Alternatives
- Mounting
- THT
- Core size
- EE20/6,1
- Design
- PCB
- Power
- 0,35 VA
- Primary voltage
- 230 V
- Secondary volta
- 24 V
- Count of pin
- 8 pcs.
- Cuted pin
- 5+8
- ENEC-No.
- 10
- Length
- 22,6 mm
- Width
- 21,7 mm
- Height
- 14,9 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 24 gr.
- Temp.class
- ta
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1-4
- Pin Secondary
- 6+7
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- Supplier Lead time
- 17 weeks