V60.35/18363
V60.35/18363
Description:
EI60/35 230V/24V-35VA
Supplier:
MARSCHNER
Matchcode:
TRANSF35VA230V/24V
Rutronik No.:
TRANSF1176
Unit Pack:
10
MOQ:
250
Packaging:
TRAY
Find Alternatives
- Mounting
- THT
- Core size
- EI60/35
- Design
- PCB
- Power
- 35 VA
- Primary voltage
- 230 V
- Secondary volta
- 24 V
- Length
- 72,5 mm
- Width
- 56 mm
- Height
- 57,3 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 860 gr.
- Test voltage
- 4 kV
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+7
- Pin Secondary
- 9+13
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 19 weeks