V54.18/27322
V54.18/27322
Description:
EI54/18,8 115V/2X12V-16VA
Supplier:
MARSCHNER
Matchcode:
TRANSF16VA115V/2X12V
Rutronik No.:
TRANSF1355
Unit Pack:
30
MOQ:
510
Packaging:
TRAY
Find Alternatives
- Mounting
- THT
- Core size
- EI54/18,8
- Design
- PCB
- Power
- 16 VA
- Primary voltage
- 115 V
- Secondary volta
- 12 V
- Secondary volta
- 12 V
- ENEC-No.
- 10
- Length
- 57 mm
- Width
- 48 mm
- Height
- 39,1 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 417 gr.
- Test voltage
- 4 kV
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+7
- Pin Secondary
- 8+9 13+14
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 17 weeks