V48.20/16538
V48.20/16538
Description:
EI48/20.5 240V/12V-12VA
Supplier:
MARSCHNER
Matchcode:
TRANSF12VA240V/12V
Rutronik No.:
TRANSF1485
Unit Pack:
30
MOQ:
30
Packaging:
BOX
Find Alternatives
- Mounting
- THT
- Core size
- EI48/20.5
- Design
- PCB
- Power
- 12 VA
- Primary voltage
- 240 V
- Secondary volta
- 12 V
- Length
- 50.5 mm
- Width
- 42.5 mm
- Height
- 38.3 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 355 gr.
- Test voltage
- 4 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- Supplier Lead time
- 19 weeks