10276147
10276147
Description:
FLAMEX Cable Type PLUG 4x0,34mm²
Supplier:
LYNXEO
Matchcode:
10276147
Rutronik No.:
CABLE4450
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Family
- ETHERNET
- Brand
- NO BRAND
- Termin.port A
- _Other
- Termin.port B
- Open
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 101 weeks