1230 05 T16CW 003 0,08M CS01RK8
1230 05 T16CW 003 0,08M CS01RK8
Description:
M12 5P SENSORCABLE L=0,5 METALL
Supplier:
LUTRONIC GmbH
Matchcode:
123005T16CW003
Rutronik No.:
CABLE3166
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- NO BRAND
- Termin.port A
- M12
- Termin.port B
- Open
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 05
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1230 05 T16CW 003 0,08m CS01RK8
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks