458001 01 0,8 V12VP12
458001 01 0,8 V12VP12
Description:
High-current contact socket with pin SMT
Supplier:
LUMBERG
Matchcode:
4580010108V12VP12
Rutronik No.:
CONN21209
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 56.0 A
- Voltage rating
- 00 V
- Series
- 458001
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 17 weeks