3550 06 K62
3550 06 K62
Description:
06P MALE HEADER DUOMODUL LOCK K62
Supplier:
LUMBERG
Matchcode:
355006K62
Rutronik No.:
CONN20683
Unit Pack:
500
MOQ:
2000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 160 V
- Series
- 3550
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Feature funct.
- K62
- Family
- RAST 2.50
- Brand
- RAST 5.00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks