3517 03 K01 S03 V102
3517 03 K01 S03 V102
Description:
03P RAST 2.5 CONNECTOR
Supplier:
LUMBERG
Matchcode:
351703K01S03V102
Rutronik No.:
CONN20561
Unit Pack:
1
MOQ:
3600
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- RAST
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 32 V
- Series
- 3517
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Family
- W-T-B
- Brand
- RAST 2.50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 13 weeks