3510 03 K13S03V102
3510 03 K13S03V102
Description:
03P RAST CONNECTOR 2,50MM K13
Supplier:
LUMBERG
Matchcode:
351003K13S03V102
Rutronik No.:
CONN20676
Unit Pack:
3600
MOQ:
3600
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- RAST
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 32 V
- Series
- 3510
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Germany
- Supplier Lead time
- 15 weeks