SM240A
SM240A
Description:
SCHOTTKY-DIODE 2A 40V DO-214AC
Supplier:
LRC
Matchcode:
SM240A
Rutronik No.:
DSKY7041
Unit Pack:
3000
MOQ:
30000
package:
DO-214AC
Packaging:
REEL
- V(RRM)
- 40 V
- I(F)per diode
- 2 A
- V(F)
- 0.55 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 60 A
- Automotive
- NO
- Package
- DO-214AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks