S-LR2CANLT1G
S-LR2CANLT1G
Description:
TVS-DIODE 5A 32,5V SOT23
Supplier:
LRC
Matchcode:
S-LR2CANLT1G
Rutronik No.:
DTRL15404
Unit Pack:
3000
MOQ:
30000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- PowerDissipati
- 0,3 kW
- Breakdown-V(BR)
- 32,5 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 60 V
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks