S-LR1LINT1G
S-LR1LINT1G
Description:
TVS-DIODE 0,16KW 27,8V SOD323
Supplier:
LRC
Matchcode:
S-LR1LINT1G
Rutronik No.:
DTRL15401
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- Package
- SOD323
- PowerDissipati
- 0.16 kW
- Breakdown-V(BR)
- 27.8 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 25 V
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks