S-LMUN5213DW1T1G
S-LMUN5213DW1T1G
Description:
DIGI-TRANS. 47K/47K SC88
Supplier:
LRC
Matchcode:
S-LMUN5213DW1T1G
Rutronik No.:
TDSTD10135
Unit Pack:
3000
MOQ:
30000
package:
SC88
Packaging:
REEL
- Package
- SC88
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- P(tot)
- 0.187 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 20 weeks