S-LBC817-25DPMT1G
S-LBC817-25DPMT1G
Description:
PNP TRANS. 0,225W -50V SOT23-6
Supplier:
LRC
Matchcode:
S-LBC817-25DPMT1G
Rutronik No.:
TDSTD10008
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
- Package
- SOT23-6
- Polarisation
- PNP
- I(C)
- 0.5 A
- V(CEO)
- 45 V
- P(tot)
- 0.225 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 16 weeks