S-LBAT40HT1G
S-LBAT40HT1G
Description:
SCHOTTKY-DIODE 0,35A 40V SOD323
Supplier:
LRC
Matchcode:
S-LBAT40HT1G
Rutronik No.:
DSKY6989
Unit Pack:
3000
MOQ:
15000
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.35 A
- V(F)
- 0.6 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- Automotive
- AEC-Q(101)
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks