S-LESD8LL5.0CT5G
S-LESD8LL5.0CT5G
Description:
TVS-DIODE 4A 9V SOD882
Supplier:
LRC
Matchcode:
S-LESD8LL5.0CT5G
Rutronik No.:
DTRL15402
Unit Pack:
10000
MOQ:
10000
package:
SOD882
Packaging:
REEL
- Package
- SOD882
- PowerDissipati
- 0.08 kW
- Breakdown-V(BR)
- 9 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 25 V
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks