LRB521G-30T1G
LRB521G-30T1G
Description:
SCHOTTKY-DIODE 0,5A 30V SOD-723
Supplier:
LRC
Matchcode:
LRB521G-30T1G
Rutronik No.:
DSKY7054
Unit Pack:
4000
MOQ:
30000
package:
SOD-723
Packaging:
REEL
- V(RRM)
- 30 V
- I(F)per diode
- 0.1 A
- V(F)
- 0.35 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 0.5 A
- Automotive
- NO
- Package
- SOD-723
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks