LBZT52B12T1G
LBZT52B12T1G
Description:
DIODE 0,5W 12V SOD123
Supplier:
LRC
Matchcode:
LBZT52B12T1G
Rutronik No.:
DZ13053
Unit Pack:
3000
MOQ:
15000
package:
SOD123
Packaging:
REEL
- U(Z)
- 12,24 V
- P(tot)
- 0,5 W
- I(Z)
- 5 mA
- Package
- SOD123
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks