LBSS4350SY3T1G
LBSS4350SY3T1G
Description:
NPN TRANSISTOR 3A 60V SOT89
Supplier:
LRC
Matchcode:
LBSS4350SY3T1G
Rutronik No.:
TDSTD9820
Unit Pack:
5000
MOQ:
5000
package:
SOT89
Packaging:
REEL
- Package
- SOT89
- Polarisation
- NPN
- I(C)
- 3 A
- V(CEO)
- 50 V
- P(tot)
- 0.55 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks