LBSS138DW1T1G
LBSS138DW1T1G
Description:
N-CH 50V 0.2A 5600mOhm SC88
Supplier:
LRC
Matchcode:
LBSS138DW1T1G
Rutronik No.:
LVMOS2054
Unit Pack:
3000
MOQ:
3000
package:
SC88
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 5600 mOhm
- Package
- SC88
- R(thJC)
- 238 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.264 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks