LBC846BPDW1T1G
LBC846BPDW1T1G
Description:
NPN TRANSISTOR 0,1A 80V SC88
Supplier:
LRC
Matchcode:
LBC846BPDW1T1G
Rutronik No.:
TDSTD9802
Unit Pack:
3000
MOQ:
3000
package:
SC88
Packaging:
REEL
- Package
- SC88
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 65 V
- V(CBO)
- 80 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks