LBAV99DW1T1G
LBAV99DW1T1G
Description:
SI-DIODE 0,2A 100V SC88
Supplier:
LRC
Matchcode:
LBAV99DW1T1G
Rutronik No.:
DSGL7157
Unit Pack:
3000
MOQ:
15000
package:
SC88
Packaging:
REEL
- Technology
- SINGLE
- V(RRM)
- 100 V
- IF(AV)
- 0.2 A
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SC88
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks