LBAT54SLT1G
LBAT54SLT1G
Description:
SCHOTTKY-DIODE 0,2A 30V SOT-23
Supplier:
LRC
Matchcode:
LBAT54SLT1G
Rutronik No.:
DSKY7012
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- V(RRM)
- 30 V
- I(F)per diode
- 0.2 A
- V(F)
- 0.52 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks