VUO28-12NO7
VUO28-12NO7
Description:
3-PH RECT-DIODE-MOD 1200V 30A ECO-PAC1
Supplier:
LITTELFUSE
Matchcode:
VUO28-12NO7
Rutronik No.:
POWMOD1474
Unit Pack:
25
MOQ:
25
package:
ECO-PAC1
Packaging:
BOX
Find Alternatives
Datasheet
- V(RRM)
- 1200 V
- I(FAVM)
- 30 A
- I(FSM)
- 120 A
- V(F)
- 1.2 V
- R(thjc)
- 2.5 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- 9mm
- Automotive
- NO
- Package
- ECO-PAC1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 32 weeks