VBO130-16NO7
VBO130-16NO7
Description:
RECT-DIODE-MOD 1600V 130A PWS-E
Supplier:
LITTELFUSE
Matchcode:
VBO130-16NO7
Rutronik No.:
POWMOD1057
Unit Pack:
5
MOQ:
5
package:
PWS-E
Packaging:
BOX
Find Alternatives
Datasheet
- V(RRM)
- 1600 V
- I(FAVM)
- 130 A
- I(FSM)
- 1800 A
- V(F)
- 1.1 V
- R(thjc)
- 0.5 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- Modul
- Automotive
- NO
- Package
- PWS-E
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 31 weeks