V661HB34
V661HB34
Description:
VDR DC=850CV CL=1720V 900J
Supplier:
LITTELFUSE
Matchcode:
VR660V
Rutronik No.:
WVDR2377
Unit Pack:
30
MOQ:
90
package:
34mm
Packaging:
BULK
- Length
- 37 mm
- U(AC)
- 660 V
- U(DC)
- 850 V
- U(CL)
- 1720 V
- Max.current
- 40000 A
- Energy
- 900 J
- Packaging
- BULK
- Width
- 22 mm
- Automotive
- NO
- Package
- 34mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Slovenia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
The HB34 Series of transient surge suppressors are industrial high-energy Metal-Oxide Varistors (MOVs).
- They are designed to proide surge suppression in the AC mains outdoor and service entrance environment (distribution panels) of buildings.
- HB34 applications also include industrial heavy motors, controls, and power supplies such as used in the oil-drilling, mining, and transportation fields, including HVAC and motor/generator applications.
- The HB34 Series provides rigid terminals for through-hole solder mounting on printed circuit boards, thereby eliminating the need for screw mounting.