V575LU80BPX10
V575LU80BPX10
Description:
VDR 20mm DC=730V CL=1410V 220J
Supplier:
LITTELFUSE
Matchcode:
VR575V20
Rutronik No.:
WVDR3640
Unit Pack:
400
MOQ:
2000
package:
20mm
Packaging:
REEL
- Length
- 23 mm
- U(AC)
- 575 V
- U(DC)
- 730 V
- U(CL)
- 1410 V
- Max.current
- 6500 A
- Energy
- 220 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks