V47MT2B
V47MT2B
Description:
VDR 3mm DC=38V CL=52V 0,21J
Supplier:
LITTELFUSE
Matchcode:
VR30V03
Rutronik No.:
WVDR1820
Unit Pack:
5000
MOQ:
5000
package:
3mm
Packaging:
REEL
- Length
- 3 mm
- U(AC)
- 30 V
- U(DC)
- 38 V
- U(CL)
- 90 V
- Max.current
- 40 A
- Energy
- 0.21 J
- Packaging
- REEL
- Automotive
- NO
- Height
- 31 mm
- Package
- 3mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
The MA Series of Transient surge suppressors are axial-lead metal oxide varistors (MOVs) for use in a wide variety of board level industrial and commercial electronic equipment.
- They are intended to protect components and signal/data lines from low energy transients where the small axial lead package is required.
- The MA Series is offered with standard (S suffix) or tightened (B suffix) clamping voltage.
- See MA Series Device Ratins and Specifications table for part number and brand information.