V33ZA70PX1347
V33ZA70PX1347
Description:
VDR 20mm DC=27V CL=58V 100J
Supplier:
LITTELFUSE
Matchcode:
VR21V207,5
Rutronik No.:
WVDR3816
Unit Pack:
300
MOQ:
3000
package:
20mm
Packaging:
BULK
- Length
- 23 mm
- U(AC)
- 21 V
- U(DC)
- 27 V
- U(CL)
- 58 V
- Max.current
- 2000 A
- Energy
- 100 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 23 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks